Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI SP-1101W :: Smart Plug — switchable outlet via WIFI

SAVE22%
Item-No.: EDI SP-1101W
€31,95
€24,95




EDI SP-1101W

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 1x socket
  • Measures
    • Height
    • 60 mm
    • Width
    • 64 mm
    • Depth
    • 105 mm
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

EDIMAX Smart Plug — switchable outlet via WIFI — intelligent home management

• Savings: save time and electricity
• More comfort: manage the electrical devices in your home from anywhere and at any time
• Intelligent: control your devices from your smartphone or tablet
• Simple to switch on/off via iPhone, iPad, Android
• Manual or scheduled controlling
• Email notifications after switching on/off
• Installation via WIFI using a smartphone/tablet

The Edimax Smart Plug connects the people with their homes and everyday objects. Smart Plug products have been designed to make houses more dynamic and to improve functioning, thereby better adjusting them to modern lifestyles. You give users a smart way to control all of their home electronics. The Smart Plug can be attached to an outlet and allows you to switch the electronic device in the outlet on or off using your smartphone, or to schedule activation. Simply plug the device into the Smart Plug and experience just how practical it is to use in your home.

Intelligent house
A Smart Plug is only the beginning. Add more Smart Plug products to the picture, and bring your house to life in an imaginative and inventive way — it is up to you. Our Smart Plug app enables you to monitor, control and schedule remotely your electronics connected to Smart Plug at home.

Control, inspection, convenience
Turn the light, the coffee machine, Xbox or anything you want on or off — all using your smartphone. Check the status of devices while you are on the move, and control your electronics from anywhere and at any time. You can forget about worrying if you have forgotten to switch something off when you go out. The Smart Plug is super-fast and can be used around the clock.

Simple setup and practical notifications
The setup process could not be easier and all takes place via your smartphone or tablet. As soon as the Smart Plug is running, you will receive an email notification regarding the powered devices, as well as regarding electronic devices switched on/off. You can be notified via email when someone returns home safely or when someone is playing on the Xbox rather than doing their homework. You can adjust these notifications so that you are informed about everything you want to be.

Software:
• Simple to switch on/off via iPhone, iPad, Android
• Manual or scheduled controlling
• Email notifications after switching on/off
• Installation via WIFI using a smartphone/tablet



Manufacturer : EDIMAX
Factory number : SP-1101W
Package weight : 0.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 1x socket
  • Measures
    • Height
    • 60 mm
    • Width
    • 64 mm
    • Depth
    • 105 mm
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual