Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700500170S :: UMTS modem, LAN


CONIU 700500170S

  • Product Description
  • Technical information
  • General
    • Type
    • UMTS-Modem
    • Technology
    • LAN interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

UMTS GSM modem, LAN
Modem for networks in line with technical data for the wireless transmission of data via LAN.

Areas of application
Data transmission from:
• Remote measurement applications
• PLC-controlled equipment
• Computer systems
• RAS applications
• Vending machines
• Wind turbines

Industrial standard interfaces and an integrated SIM-card reader make the UMTS GSM modem with HSDPA and HSUPA the ideal UMTS GSM terminal for universal application in data communications and facilitate the rapid implementation of new applications in areas such as telemetry and telematics.

Technical data:
• Compatible with Windows and Linux systems
• Use of all UMTS/GSM services (voice, data, tele.)
• Use in almost all UMTS/GSM networks worldwide
• IP with TCP and UDP protocol, FTP, SMTP, SMS, CSD
• Compact design for integration into applications

Requirements
• PC with LAN interface (optional)
• Antenna (optional as an accessory)
• Plug-in power supply (optional as an accessory) or an alternative power supply
• SIM card with data activation (prepaid or fixed contract) (optional)

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700500170S
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • UMTS-Modem
    • Technology
    • LAN interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin