0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700400170S :: GPRS modem, LAN


CONIU 700400170S

  • Product Description
  • Technical information
  • General
    • Type
    • GPRS-GSM-Quadband-Modem
    • Technology
    • LAN interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
GPRS GSM quad-band modem
Modem for networks in line with technical data for the wireless transmission of data via LAN.

Areas of application
Data transmission from:
• Remote measurement applications
• PLC-controlled equipment
• Computer systems
• RAS applications
• Vending machines
• Wind turbines

Industrial standard interfaces and an integrated SIM-card reader make the GPRS GSM quad-band modem the ideal GPRS GSM terminal for universal application in data communications and facilitate the rapid implementation of new applications in areas such as telemetry and telematics.

Technical data:
• Compatible with Windows and Linux systems
• Use of all GPRS/GSM services (voice, data, tele.)
• Use in almost all GPRS/GSM networks worldwide
• IP with TCP and UDP protocol, FTP, SMTP, SMS, CSD
• Compact design for integration into applications

Requirements
• PC with LAN interface (optional)
• Antenna (optional as an accessory)
• Plug-in power supply (optional as an accessory) or an alternative power supply
• SIM card with data activation (prepaid or fixed contract) (optional)

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700400170S
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPRS-GSM-Quadband-Modem
    • Technology
    • LAN interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin