Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700300121 :: GO Digital OUT module, blueline


CONIU 700300121

  • Product Description
  • Technical information
  • General
    • Type
    • GO Digital OUT module, blueline
    • Technology
    • NC contact
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals

GO Digital OUT — NC contact

For connecting potential-free contacts to the monitoring and
event messaging system of the GO central module (optional)

• 8 digital inputs per module
• Potential-free event switch
• Monitoring of alarm outputs

Each GO Digital module expands the GO central module by providing eight digital inputs (to be kept potential-free) via the bus system. Up to 12 modules can be connected, allowing 96 events to be managed via the GO central module. When an event occurs, it is possible to send messages or trigger switching functions. Once the DIN rail mount has been connected, the GO central module automatically recognises the module. The module inputs
work in inverting mode and therefore respond to the opening of a potential-free contact.

• Monitoring of alarm outputs
• Event detection via potential-free contacts
• Rail mounting

Requirements
To use the GO Digital IN, you need the GO central module!

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700300121
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO Digital OUT module, blueline
    • Technology
    • NC contact
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals