Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700300118 :: GO M-Bus gateway wireless, blueline


CONIU 700300118

  • Product Description
  • Technical information
  • General
    • Type
    • GO M-Bus Gateway Wireless blueline
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals

GO M-Bus gateway wireless, blueline

Connection of up to eight wireless M-BUS clients (EN 13757) to the GO central module GPRS data logger or GPRS data logger and SMS fault transmitter

  • M-BUS master for up to eight wireless M-BUS devices in accordance with EN 13757-4

  • Serial communication in accordance with wireless M-BUS specification

  • Wireless connection via T2 protocol pursuant to EN 1434-3

  • Maximum Baud rate 9600 bps (limited by wireless M-BUS protocol)

  • Requires GO central module GPRS data logger with email function or GO central module GPRS data logger and SMS fault transmitter with database connection

  • Protocol variants T1, S1, S2, C1, C2 on request

  • Connects to devices in accordance with the internal device database (e.g. FAST FORWARD EnergyCam)





Manufacturer : CONIUGO
Factory number : 700300118
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO M-Bus Gateway Wireless blueline
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals