Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700300117 :: GO M-bus Gateway blueline


CONIU 700300117

  • Product Description
  • Technical information
  • General
    • Type
    • GO M-Bus Gateway blueline
    • Technology
    • M-BUS Master for up to 80 M-BUS devices
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals

GO M-bus Gateway blueline

Connect up to 80 M-BUS clients (EN 13757) to the GO central control unit GPRS data logger or GPRS data logger and SMS fault transmitter

  • M-BUS master for up to 80 M-BUS devices in accordance with EN 13757

  • Serial communication in accordance with M-BUS specification

  • Maximum baud rate 34,800 bps

  • Requires GO central control unit GPRS data logger with email function or GO central control unit GPRS data logger and SMS fault transmitter with database connection




Manufacturer : CONIUGO
Factory number : 700300117
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO M-Bus Gateway blueline
    • Technology
    • M-BUS Master for up to 80 M-BUS devices
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals