Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700300111 :: GO Digital IN module blueline


CONIU 700300111

  • Product Description
  • Technical information
  • General
    • Type
    • GO Digital IN module, blueline
    • Technology
    • NO contact
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals

GO Digital IN — normally open contact

For activating potential-free contacts to monitoring and
event messaging in the GO control unit (optional)

• 8 digital inputs per module
• Potential-free event switch
• Monitor alarm outputs

Each Go Digital module extends the Go control panel via the bus by 8 digital inputs (to be kept potential-free). Up to 12 modules may be connected and so 96 events can be managed via the GO central control unit. When an event occurs, it is possible to transmit notifications or trigger switching functions. After connecting the top-hat rail bus, the Go central control unit detects the module automatically. The module's inputs
operate on an inverted basis and so react to the opening of a potential-fee contact.

• Monitoring of alarm outputs
• Event detection via potential-free contacts
• Top-hat rail mounting capability

Requirements
To use the Go Digital IN, you need the GO central control unit!

More detailed technical information is available in the data sheet provided



Manufacturer : CONIUGO
Factory number : 700300111
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO Digital IN module, blueline
    • Technology
    • NO contact
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals