Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700100302 :: 12-V DC power supply, rail mounting for GSM modem


CONIU 700100302

  • Product Description
  • Technical information
  • General
    • Type
    • Netzteil - Hutschiene für GSM-Fernmeldegeräte
    • Technology
    • 12 VDC
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin

• 12-V power supply for GSM modems CONIUGO (top-hat rail only!)

• Input voltage: 230 V DC
• Output voltage: 12 V DC / 25 VA



Manufacturer : CONIUGO
Factory number : 700100302
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Netzteil - Hutschiene für GSM-Fernmeldegeräte
    • Technology
    • 12 VDC
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin
Datasheet/manual