Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 305307214 :: Plug-in power supply, 12 V DC, for GSM modem


CONIU 305307214

  • Product Description
  • Technical information
  • General
    • Type
    • Netzteil - Steckernetzteil für GSM-Fernmeldegeräte
    • Technology
    • 12 VDC
    • Design
    • Socket version
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin

• Plug-in power supply, 12 V, for CONIUGO GSM modems (not rail mounting!)

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 305307214
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Netzteil - Steckernetzteil für GSM-Fernmeldegeräte
    • Technology
    • 12 VDC
    • Design
    • Socket version
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2-pin
Datasheet/manual