Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 300303310S :: GSM PUK round antenna


CONIU 300303310S

  • Product Description
  • Technical information
  • General
    • Type
    • PUK round aerial for GSM telecommunication devices
    • Technology
    • Dualband 850/900/1800/1900 MHz
    • Design
    • Outdoor installation
  • Measures
    • Height
    • 40 mm
    • Width
    • 90 mm
  • Interfaces
    • Connection
    • SMA plug

GSM PUK round antenna — accessories for CONIUGO products

The professional dual-band internal/external antenna for your GSM telecommunication and telemetry devices

• Dual-band antenna 850/900/1800/1900 MHz
• For external mounting on thin metal housings
• With mounting thread (M16)
• 3 m cable length
• Connection > SMA connector

General information
• Black plastic ABS housing
• UV-protected and waterproof

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 300303310S
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • PUK round aerial for GSM telecommunication devices
    • Technology
    • Dualband 850/900/1800/1900 MHz
    • Design
    • Outdoor installation
  • Measures
    • Height
    • 40 mm
    • Width
    • 90 mm
  • Interfaces
    • Connection
    • SMA plug
Datasheet/manual