Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 300303304S :: GSM glass-mount antenna


CONIU 300303304S

  • Product Description
  • Technical information
  • General
    • Type
    • Scheibenklebeantenne für GSM-Fernmeldegeräte
    • Technology
    • Dualband 900 / 1800 MHz
    • Design
    • Indoor assembly
  • Measures
    • Height
    • 14 mm
    • Width
    • 70 mm
    • Length
    • 110 mm
  • Interfaces
    • Connection
    • SMA plug

GSM glass-mount antenna — accessory for CONIUGO products

The dual-band antenna with adhesive pads is an ideal solution for indoor applications and
can be easily fitted to windows and car windows.

• Frequency: 900 / 1800 MHz
• Connector: SMA connector
• Cable length: 1.5 metres

More detailed technical information is available in the data sheet provided



Manufacturer : CONIUGO
Factory number : 300303304S
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scheibenklebeantenne für GSM-Fernmeldegeräte
    • Technology
    • Dualband 900 / 1800 MHz
    • Design
    • Indoor assembly
  • Measures
    • Height
    • 14 mm
    • Width
    • 70 mm
    • Length
    • 110 mm
  • Interfaces
    • Connection
    • SMA plug
Datasheet/manual