Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL3690 :: ALLNET power meter, 3 phases LAN current measurement


ALLNET ALL3690

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet current measurement
  • Weights
    • Weight
    • 2.5 kg

ALLNET ALL3690/power meter PM1

• Know what is running!
• Find power guzzlers!
• Analyse power consumption!
• Save power!
• kompatibel zu Google Powermeter


• Measuring device for recording and controlling your current power consumption

• Access everywhere independently via the Internet (internet connection at the location of the ALL3960 is required)

• Easy to use and easy to install via web interface and induction clamps
-(no intervention required in the house wiring)

• Integrated web server

• Notification by email when a set value is exceeded

• Data storage also possible via USB stick

• S0 port enables you to connect to any S0-compatible electricity meter

• Extensive consumption display with live diagram, chart function, table display etc.

• 100 MB of internal memory for storing measured values

• Possible to download measured values in database format, e.g. as a CSV file

• Interfaces: 1x network, 2x USB, 1x S0, 3x connection for induction clamp

• Includes induction terminals and measuring cable with a length of 0.5 meters for three phases

Easy installation via induction terminals that are simply clamped around the power cables/phases. No intervention in the 230 V house wiring is necessary.

The "Speedometer" display of our power meters allows you to check the current level of power consumption live on the individual phases and additionally shows you the estimated cost of electricity for this consumption.

The power meter offers you the possibility of graphically displaying your consumption. You can display daily, weekly, monthly or yearly graphs and show or hide individual phases.

The configuration page of the power meter offers you the possibility of setting individual values within the device. This includes the costs for electricity, labels and graph colours.

If you wish to continue using the measured values of the power meter or want to export them for archiving, you can conveniently export them via the web menu as a CSV or SQLLite file.

The live charts of the device graphically show the current power consumption of the device. Here you have the possibility of comparing individual power phases directly with one other.

Our power meter also provides you with an interface in the Cloud. In addition, you can export your values to a Google power meter account to use and evaluate them there.

Package contents:
• ALL3690 power meter PM1
• Network cable
• Terminal block (2-pin) for connecting the current counter S0 bus
• 12Volt power supply unit
• 3 current clamps, pre-assembled (please do not disconnect since these are calibrated)
9 instructions



Manufacturer : ALLNET
Factory number : ALL3690
Package weight : 2.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet current measurement
  • Weights
    • Weight
    • 2.5 kg