Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL3015 :: Temperature sensor -55° to +125°C


ALLNET ALL3015

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ALL3000

Temperature probe

- -55° to +125°C
- Incl. 20 m patch cable
- Waterproof measuring cable with a length of 1 m.
- Accuracy 0.06°C

Can only be used in conjunction with ALL3000/4000/3418



Manufacturer : ALLNET
Factory number : 3015
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ALL3000
Datasheet/manual