• Model

  • Operating system

  • Packaging


  • Measurement Software

  •  1 - 5 of 5 items. 
  • compare
  • Sort by:
 
  • Type:

    PC-Software

  • Design:

    CD-ROM

  • Model:

    PC-WIN ST 750-760

  • Operating system:

    Windows

 
DataView® software is an indispensable tool for configuring and starting measurements, displaying real-time readings, exporting data, and creating standard or individual test reports.

Easy-to-use, DataView® software automatically detects the device connected to the PC and allows the user to directly access the data stored in the device, configuration and real-time data. DATAView® automatically generates test reports and also allows the creation of individual reports.

In addition, the software offers numerous functions for easy operation or a more detailed analysis: zoom for analyzing specific graph sections; Display of the stored measured values ??of various parameters; Export of stored data to Excel; Object linking and embedding (OLE), etc. Depending on the model, the devices are connected to the PC via USB, RS232 or Bluetooth.

Advantages:

  • Universal platform for a variety of Chauvin-Arnoux products
  • Data transfer tool
  • Storage in databases
  • Simplified automatic report generation


The universal software platform can be used with most Chauvin Arnoux products:

  • QualiStar series power analysers: C.A 8331, C.A 8333, C.A 8336, C.A 8435
  • Power analysers: C.A 8220 C.A 8230
  • Power and energy logger: PEL102 PEL103
  • Earth tester: C.A 6470N, C.A 6471, C.A 6472
  • Insulation tester: C.A 6543, C.A 6547, C.A 6549, C.A 6550, C.A 6555
  • Clamp meter: F407, F607
  • Dataloggers of the SIMPLE LOGGER II series
  • Grounding tester: C.A 6417
  • Installation inspector: C.A 6116N C.A 6117
  • Winding ratio tester: DTR8510


Operating System Requirements:

  • Windows 7/8/10 (32/64 bit)
  • 256 MB RAM for Windows XP
  • 1GB of RAM for Windows 7/8/10 (32-bit)
  • 2GB of RAM for Windows 7/8/10 (64-bit)
  • 80 MB hard disk space (200 MB recommended)
 
  • Type:

    Digital profilab software

  • Technology:

    Version 4.0

  • Design:

    CD-ROM

  • Model:

    Digital ProfiLab

  • Operating system:

    Windows

  • Packaging:

    Individual packaging

 
  • Type:

    ProfiLab-Expert software

  • Technology:

    Version 4.0

  • Design:

    CD-ROM

  • Model:

    ProfiLab Expert

  • Operating system:

    For Windows

  • Packaging:

    Individual packaging

 
  • Type:

    RealView software

  • Technology:

    Version 3.0

  • Design:

    CD-ROM

  • Model:

    RealView

  • Operating system:

    WIN NT / 2000 / XP / Vista

  • Packaging:

    Individual packaging


reichelt printfooter