Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MA 400-400 :: Multi-functional built-in wattmeter

Item-No.: MA 400-400
€192,20
Category of goods: 1 = discountable

MA 400-400

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Technology
    • interface option
    • Design
    • 3-Phase meter
    • Assembly
    • 3x7 segments, Interface-option
    • Model
    • MA 400-400
  • Electrical values
    • Input signal
    • 400 V
    • Approval
    • EN 61010-1:2001, CAT III 300, CAT III 600
  • Implementation
    • Protection class
    • IP54 (front), IP20 (terminals)
  • Measures
    • Width
    • 96 mm
    • Height
    • 96 mm
    • Depth
    • 58 mm

The three-phase meter MA 400 is designed for use in the three-phase network with neutral conductor in low-voltage systems. In addition to the values for the currents and voltages, numerically calculated values such as active power, reactive power, apparent power, frequency, power factor, consumed active energy and reactive energy can be displayed. 2 pulse outputs, hour counter, and bi-metal function round off the functionality of the MA 400. Serial interface including configuration software or Profibus optional available.

• Input voltage: 400 V
• Voltage L-N: 196 V - 275 V
• Voltage L-L: 340 V - 476 V
• Current: 0.05 A - 5 A
• Frequency: 48 Hz - 62 Hz
• Active power, reactive power, apparent power: depending on current and voltage rating
• Active energy, reactive energy: conversion ratio < 100
• Cos: 0.1 c. ..1.. 0.1 i.
• Dimensions: 96 x 96 x 56 mm/280g



Manufacturer : GILGEN, MÜLLER & WEIGERT
Factory number : 10121000
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Technology
    • interface option
    • Design
    • 3-Phase meter
    • Assembly
    • 3x7 segments, Interface-option
    • Model
    • MA 400-400
  • Electrical values
    • Input signal
    • 400 V
    • Approval
    • EN 61010-1:2001, CAT III 300, CAT III 600
  • Implementation
    • Protection class
    • IP54 (front), IP20 (terminals)
  • Measures
    • Width
    • 96 mm
    • Height
    • 96 mm
    • Depth
    • 58 mm
Datasheet/manual