0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LDP 340 LCD :: LCD module, 3-1/2 digit, 8 mm, with backlight

Item-No.: LDP 340 LCD
€7,50
Category of goods: 1 = discountable

LDP 340 LCD

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Backlighting
    • Design
    • built-in module
    • Model
    • LDP 340 LCD
  • Electrical values
    • Input signal
    • Max. 199,9 mV DC
    • Operating voltage
    • 9 V
  • Measures
    • Width
    • 47.0 mm
    • Height
    • 20.0 mm
    • Depth
    • 16.0 mm
3-1/2 digit LCD module for installation

8 mm digit height, with backlighting.

Dimensions: 47 x 20 x 16 mm
Front panel cut-out: 43 x 19 mm
Operating voltage: 9 V

For use in voltmeters, ammeters, thermometers, capacitance meters, pH value meters, dB value meters, LCR knives and power meters.

* Hassle-free installation
* Adjustable decimal place
* Measuring principle: double-flank A/D converter
* Max. input voltage: 199.9 mV DC
* Max. display: 1999 (3-1/ 2-digit), autom. polarity indication
* Insulation resistance: > 100 M-Ohm
* Over-range warning display: 1 appears in the disp. field
* Galvanic isolation: no
* Overvoltage protection: 600 V DC/ACeff



Manufacturer : PEAKTECH
Factory number : LDP-340
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Backlighting
    • Design
    • built-in module
    • Model
    • LDP 340 LCD
  • Electrical values
    • Input signal
    • Max. 199,9 mV DC
    • Operating voltage
    • 9 V
  • Measures
    • Width
    • 47.0 mm
    • Height
    • 20.0 mm
    • Depth
    • 16.0 mm
Datasheet/manual