Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA VK1000 :: 3½-digit mini DVM

Item-No.: EA VK1000
€33,70
Category of goods: 1 = discountable

EA VK1000

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Design
    • Mini Digital Voltmeter
    • Assembly
    • 3 1/2 digit
    • Model
    • EA VK1000
  • Electrical values
    • Operating voltage
    • 5 - 9 V
  • Measures
    • Width
    • 40 mm
    • Height
    • 22 mm
    • Depth
    • 10 mm

Universal low-power DVM.

• Integrated snap-in frame for assembly
• PCB assembly possible
• Differential measurement input: ±200 mV
• Ri > 100 MOhm
• Operating voltage: 5 V/3 mA
• Internal negative converter for 5-V operation
• Common reference measurement possible
• Switchable dimension information in the display
• Dimensions 40 x 22 x 10 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA VK-1000V5
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Design
    • Mini Digital Voltmeter
    • Assembly
    • 3 1/2 digit
    • Model
    • EA VK1000
  • Electrical values
    • Operating voltage
    • 5 - 9 V
  • Measures
    • Width
    • 40 mm
    • Height
    • 22 mm
    • Depth
    • 10 mm
Datasheet/manual