0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 6533-8 :: Frequency counter with RS-232 interface

Item-No.: EA 6533-8
€159,50
Category of goods: 1 = discountable

EA 6533-8

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Backlighting
    • Design
    • Frequency counter
    • Model
    • EA 6533-8
  • Electrical values
    • Input signal
    • 0,0025 Hz – 40 MHz
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 77 mm
    • Height
    • 54 mm
    • Depth
    • 22 mm
• CMOS Schmitt trigger counting inputs
• Measurement range: 0.0025 Hz - 40 MHz
• Automatic range selection
• 5-V supply voltage
• Dimensions: 77 x 54 x 22 mm
• Includes yellow/green LED light, snap-in enclosure for front panel installation



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 6533-8
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Backlighting
    • Design
    • Frequency counter
    • Model
    • EA 6533-8
  • Electrical values
    • Input signal
    • 0,0025 Hz – 40 MHz
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 77 mm
    • Height
    • 54 mm
    • Depth
    • 22 mm
Datasheet/manual