• Measurement Equipment

    New articles from NOV 2018 to DEZ 2018

  • page 
  •  1 - 16 of 42 items. 
  • compare
  • Sort by:
 
item-no.: BENNING 047002

  • Type:

    PC-Software

  • Design:

    CD-ROM

  • Model:

    PC-WIN ST 750-760

  • Operating system:

    Windows

 
Voltage and continuity tester

Suitable for electrical engineering, industry, maintenance, service (troubleshooting).

The devices are designed for DC and AC voltage testing in the voltage range from 12 V to 1000 V. These devices can be used to perform polarity tests and also carry out phase tests with alternating voltage. It indicates the rotary field direction of a three-phase network if the star point is earthed.

  • Voltage from 12 V - 1.000 V AC / DC (LED)
  • Display levels: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
  • Optical continuity test up to 100 kO (yellow LED)
  • Rotary field direction (green LED) / phase check (red LED), polarity check (LED)
  • Direct display without pushbutton actuation (high-impedance test)
  • Load connection via pushbutton (low impedance test)
  • Conscious tripping of the residual current circuit breaker
  • Vibration alarm in the test grip
  • Switchable measuring point illumination
  • Protection class IP 65 (dust-tight / jet water protected)
  • Robust housing design with rubberized grip surface
  • Overvoltage category CAT IV 600 V, CAT III 1000 V
  • Incl. 2 x 1.5 V micro-batteries (LR03 / AAA) (voltage display from 50 V even with empty batteries!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02
 
Voltage and continuity tester

Suitable for electrical engineering, industrial, maintenance and service (troubleshooting) applications.

These devices are designed for DC and AC voltage testing within a voltage range of 12 V to 1000 V. These devices can also be used to carry out polarity tests with DC voltage and
phase tests with AC voltage. The phase sequence of a three-phase supply is displayed, provided that the neutral point is earthed.


  • Voltage from 1 V - 1000 V AC TRUE RMS/1,200 V DC (LCD)
  • Display levels: 50, 120, 230, 400 V AC/DC (LED)
  • Backlit dual display for displaying frequency (small display) and voltage (large display) and/or resistance
  • Optical continuity test up to 100 kOhm (yellow LED)
  • Resistance measurement: 0.1 - 300 kOhm (LCD)
  • Diode testing: 0.3 V - 2 V (LCD)
  • Phase sequence testing (green LED)/phase testing (red LED)
  • Polarity test (LCD)
  • Frequency measurement: 1 Hz - 1,000 Hz
  • Direct display without pushbutton activation (high-impedance test)
  • Load connection via pushbuttons (low-impedance test)
  • Intentional triggering of the RCD
  • Vibrating alert in the tester handle
  • Illumination of measuring points and display
  • Protection class IP65 (protected against dust and water jets)
  • Robust housing design with rubberised grip surface
  • Over-voltage category: CAT IV 600 V, CAT III 1000 V
  • Incl. 2x 1.5 V micro-batteries (LR03/AAA) (voltage display from 50 V even if the batteries are empty!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02
 
  • Type:

    Labornetzgerät

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

  • Display type:

    Full Color

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    100 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <3.5 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

  • Display type:

    Full Color

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

  • Display type:

    Full Color Touchscreen

  • Width:

    340 mm

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    200 MHz

  • Display:

    8” TFT

  • Sample rate:

    2 GS/s per Kanal

  • Slew rate:

    <1.75 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    300 MHz

  • Display:

    8” TFT

  • Sample rate:

    2.5 GS/s per Kanal

  • Slew rate:

    <1.17 ns

  • Specification:

    DSO

  • Assembly:

    2 Kanäle

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit integriertem Multimeter (4.000 Counts)

  • Design:

    All-in-one

  • Bandwidth:

    60 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <5.8 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

 
  • Type:

    Digital-Speicher-Oszilloskop

  • Technology:

    mit DMM und Funktionsgenerator

  • Design:

    All-in-one

  • Bandwidth:

    100 MHz

  • Display:

    8” TFT

  • Sample rate:

    1 GS/s per Kanal

  • Slew rate:

    <3.5 ns

  • Specification:

    DSO

  • Assembly:

    4 Kanäle

 
Voltage tester with continuity testing and phase rotation indicator

Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are robust and reliable voltage testers featuring continuity testing and phase rotation indicator. Safety-rated up to CAT IV/600 V and CAT III/1000 V. All models in the 2100 series comply with the DIN VDE 0682-401/EN 61243-3 standard for voltage testers and are TÜV and GS approved. The reinforced-plastic enclosure is protected in accordance with protection class IP64 to guarantee reliable operation.

Features
  • Voltage testing
  • Optical and acoustic continuity and voltage testing
  • Patented phase rotation indicator, no need for a "third hand"
  • Single-pin phase test
  • Polarity indication


Device information
  • Switchable load (load tester) of 240 W using two push buttons, RCD tripping up to 30 mA
  • IP64, splash-proof and dust-proof
  • Integrated probe tip protection to reduce the risk of injury
  • Fully functional voltage display, even without batteries or if batteries are empty


Device highlights
  • No accidental triggering of RCD/FI circuit breakers
  • Fast, single-handed testing of power sockets with 19-mm contact clearance, without the probe coming away from the unit
  • Measuring point lighting with white LED
  • Very robust design with double insulated cables


Technical data:
Safety specification: CAT III 690/CAT IV 600
LED voltage display: 12 - 690 V AC/DC
Continuity testing: 500 kOhm
Protection rating: IP67
Back-light: no
Resistance measurement: no
Torch function: yes
Area detection: automatic
Dimensions (H x W x D): 280 x 78 x 35 mm
Weight: 320 g
 
Voltage tester with continuity testing and phase rotation indicator

Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are robust and reliable voltage testers featuring continuity testing and phase rotation indicator. Safety-rated up to CAT IV/600 V and CAT III/1000 V. All models in the 2100 series comply with the DIN VDE 0682-401/EN 61243-3 standard for voltage testers and are TÜV and GS approved. The reinforced plastic housing is protected in accordance with protection class IP64 to guarantee reliable operation.

Features
  • Voltage testing
  • Optical and acoustic continuity and voltage testing
  • Patented phase rotation indicator, no need for a "third hand"
  • Single-pin phase test
  • Polarity indication


Device information
  • Switchable load (load tester) of 240 W using two push buttons, RCD tripping up to 30 mA
  • IP64, splash proof and dust proof
  • Integrated probe tip protection to reduce the risk of injury
  • Fully functional voltage display, even without batteries or if batteries are empty


Device highlights
  • No accidental triggering of RCD/FI circuit breakers
  • Fast, single-handed testing of power sockets with 19-mm contact clearance, without the probe coming away from the unit
  • Measuring point lighting with white LED
  • Very robust design with double insulated cables


Technical data:
Safety specification: CAT III 690/CAT IV 600
LED voltage display: 12 - 690 V AC/DC
Continuity testing: 500 kOhm
Protection rating: IP67
Backlight: yes
Resistance measurement: No
Torch function: Yes
Area detection: automatic
Dimensions (H x W x D): 280 x 78 x 35 mm
Weight: 320 g
 
-25% item-no.: AMP 2100-GAMMA

Voltage tester with continuity testing and phase rotation indicator

Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are robust and reliable voltage testers featuring continuity testing and phase rotation indicator. Safety-rated up to CAT IV/600 V and CAT III/1000 V. All models in the 2100 series comply with the DIN VDE 0682-401/EN 61243-3 standard for voltage testers and are TÜV and GS-tested. The reinforced-plastic enclosure is protected in accordance with protection class IP64 to guarantee reliable operation.

Features
  • Voltage testing
  • Optical and acoustic continuity and voltage testing
  • Patented phase rotation indicator, no need for a "third hand"
  • Single-pin phase test
  • Polarity indication


Device information
  • Switchable load (load tester) of 240 W using two push buttons, RCD tripping up to 30 mA
  • IP64, splash-proof and dust-proof
  • Integrated probe tip protection to reduce the risk of injury
  • Fully functional voltage display, even without batteries or if batteries are empty


Device highlights
  • No accidental triggering of RCD/FI circuit breakers
  • Fast, single-handed testing of power sockets with 19-mm contact clearance, without the probe coming away from the unit
  • Measuring point lighting with white LED
  • Very robust design with double insulated cables


Technical data:
Safety specification: CAT III 1000/CAT IV 600
Voltage display 6 - 1000 V AC/6 - 1200 VDC
Continuity testing: 500 kOhm
Protection rating: IP67
Backlight: yes
Resistance measurement: yes
Torch function: yes
Area detection: automatic
Dimensions (H x W x D): 280 x 78 x 35 mm
Weight: 320 g
 
item-no.: WS 30305701

  • Type:

    Thermo-hygrometer

  • Technology:

    Digital

  • Width:

    157 mm

  • Height:

    42 mm

  • Depth:

    120 mm

  • Colour:

    Black


reichelt printfooter