Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3285 :: PeakTech® capacitance decade


PEAKTECH 3285

  • Product Description
  • Technical information
  • General
    • Type
    • capacitance Decade
    • Design
    • Mit 5 Kapazitäts-Dekaden
    • Temperatur max.
    • 0 - 50
  • Measures
    • Depth
    • 80 mm
    • Width
    • 140 mm
    • Height
    • 190 mm

This capacitance decade is characterised by long-term stability and is designed for the fields of education, maintenance, process inspection and research and development. The enclosure is made from impact-resistant ABS plastic. It uses slide switches for easy addition and subtraction of output values and 4 mm safety sockets for safe connection.

Ranges: 100 pF... 11,111 µF (100 pF steps) in five decades
Accuracy: 5% at < 1 µF, 1 kHz/> = 1 µF, 100 Hz test frequency
Max. input voltage: 50 V DC non-polarised capacitors
Internal residual capacity: 50 pF max.
Accessories: user manual
Dimensions (W x H x D): 140 x 190 x 80 mm
Weight: 350 g



Manufacturer : PEAKTECH
Factory number : P 3285
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • capacitance Decade
    • Design
    • Mit 5 Kapazitäts-Dekaden
    • Temperatur max.
    • 0 - 50
  • Measures
    • Depth
    • 80 mm
    • Width
    • 140 mm
    • Height
    • 190 mm
Datasheet/manual