Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3270 :: PeakTech® LAB inductance decade box

Item-No.: PEAKTECH 3270
€181,50




PEAKTECH 3270

  • Product Description
  • Technical information
  • General
    • Type
    • LAB Inductance decade box
    • Design
    • Mit 7 Induktivitäts-Dekaden
    • Model
    • LAB Decade Box
    • Temperatur max.
    • 0 - 50
  • Measures
    • Depth
    • 170 mm
    • Width
    • 240 mm
    • Height
    • 70 mm

An addition to our LAB decade range in a shielded plastic enclosure for education, maintenance, process inspections, working standards, research and development. The control knobs allow highly accurate, decadic adjustment of resistance, capacitance and inductance values.

• High degree of accuracy
• Plastic enclosure guarantees flawless shielding
• 4 mm safety sockets
• Dimensions (W x H x D): 240 x 70 x 170 mm
• Weight: 1 kg

Max. ranges: DC current, 10 µH steps in 7 decades
1 ~ 10 µH; 300 mA/10 ~ 100 µH; 200 mA
1 ~ 10 µH; 300 mA/10 ~ 100 µH; 200 mA
100 µH ~ 1 mH; 100 mA/1 ~ 10 mH; 100 mA
10 ~ 100 mH; 70 mA/100 mH ~ 1 H; 50 mA
1 ~ 10 H; 40 mA

Accuracy: 5%



Manufacturer : PEAKTECH
Factory number : P 3270
Package weight : 1.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • LAB Inductance decade box
    • Design
    • Mit 7 Induktivitäts-Dekaden
    • Model
    • LAB Decade Box
    • Temperatur max.
    • 0 - 50
  • Measures
    • Depth
    • 170 mm
    • Width
    • 240 mm
    • Height
    • 70 mm
Datasheet/manual