Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3265 :: PeakTech® LAB resistance decade box


PEAKTECH 3265

  • Product Description
  • Technical information
  • General
    • Design
    • Mit 7 Widerstands-Dekaden
    • Model
    • P 3265
    • Temperatur max.
    • 0 - 50
    • Type
    • LAB resistor decade box
  • Measures
    • Depth
    • 170 mm
    • Height
    • 70 mm
    • Width
    • 240 mm

An addition to our LAB decade range in a shielded plastic enclosure for education, maintenance, process inspections, working standards, research and development. The control knobs allow highly accurate, decadic adjustment of resistance, capacitance and inductance values.

• High degree of accuracy
• Plastic enclosure guarantees flawless shielding
• 4 mm safety sockets
• Dimensions (W x H x D): 240 x 70 x 170 mm
• Weight: 1 kg

Max. ranges: current 1-Ohm steps in 7 decades:
1 ~ 10 Ohm; 700 mA/10 ~ 100 Ohm; 200 mA
1 ~ 10 Ohm; 700 mA/10 ~ 100 Ohm; 200 mA
100 Ohm ~ 1 KOhm; 70 mA/1 ~ 10 KOhm; 20 mA
10 ~ 100 kOhm; 7 mA/100 kOhm ~ 1 MOhm; 1 mA
1 ~ 10 MOhm; 0.11 mA

Accuracy: 5%



Manufacturer : PEAKTECH
Factory number : P 3265
Package weight : 0.824 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mit 7 Widerstands-Dekaden
    • Model
    • P 3265
    • Temperatur max.
    • 0 - 50
    • Type
    • LAB resistor decade box
  • Measures
    • Depth
    • 170 mm
    • Height
    • 70 mm
    • Width
    • 240 mm
Datasheet/manual