Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE CC222 :: Contact Element MPE BLC2207

Item-No.: MPE CC222
€0,04
Category of goods: 1 = discountable

MPE CC222

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp contacts

Crimp contacts for socket

Max. Load: 1.5 A / 150 V DC
Working temp -40 °C...105 °C



Manufacturer : MPE-GARRY
Factory number : CC2-22/30-TT-RL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp contacts
Datasheet/manual