Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE BLC 6 :: Crimp socket, 6-pin

Item-No.: MPE BLC 6
€0,18
Category of goods: 1 = discountable

MPE BLC 6

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Pole number
    • 6
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Content spacing
    • 2 mm

Crimp socket, 6-pin

Max. load: 1.5 A/150 V DC
Operating temperature: -40°C to 105°C
RM: 2 mm

Six crimp contacts will be required for this socket!



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Pole number
    • 6
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Content spacing
    • 2 mm
Datasheet/manual