Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON FX-890 :: 9 dot-matrix printer (parallel/USB)


Epson FX-890

  • Product Description
  • Technical information
  • General
    • Type
    • Dot matrix printer
    • Media size (up to)
    • A4
    • Design
    • 9 needles
    • Technology
    • 6 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 55 dB
  • Interfaces
    • Parallel port
    • Yes
    • USB
    • 2.0
  • Implementation
    • Characters per second
    • 680
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 53 W
  • Measures
    • Width
    • 414 mm
    • Depth
    • 350 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

9 dot-matrix printer for high-volume printing

• Unsurpassed speed — up to 680 characters per second
• Compact, robust and reliable
• Durable colour tape
• Processes one original with up to five carbon copies
• Flexible paper management via the front, rear, top and bottom
• Supports print media up to 80 columns in width
• Two optional single-sheet feeds for different forms (available for additional charge)
• Second push driver option for two continuous forms
• Parallel and USB standard interfaces
• Optional wireless and wired network interfaces (available at additional price)

The new Epson FX-890 dot-matrix printer is characterised by its modern and compact design and enables quicker and more reliable printing, as well as flexible paper management. It is ideally suited for use in production halls and warehouses, car dealers, in laboratories, for wholesale trade, for shipping companies, finance departments and customers who want a high-performance yet affordable device.



Manufacturer : EPSON
Factory number : C11C524025
Package weight : 8.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dot matrix printer
    • Media size (up to)
    • A4
    • Design
    • 9 needles
    • Technology
    • 6 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 55 dB
  • Interfaces
    • Parallel port
    • Yes
    • USB
    • 2.0
  • Implementation
    • Characters per second
    • 680
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 53 W
  • Measures
    • Width
    • 414 mm
    • Depth
    • 350 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)