Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IBOBBER :: Fishfinder


iBobber Fischfinder

  • Product Description
  • Technical information
  • General
    • Type
    • GPS fish finder
  • Weights
    • Weight
    • 47 g
  • Implementation
    • Software
    • App for Android and iOS devices
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Measures
    • Ø
    • 59 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Love at first cast.
The fishfinder that syncs with your smart phone or tablet.


From your first cast, there’s a lot to love about iBobber™.

You’ll love that it syncs via Bluetooth Smart® with your iPhone or iPad or phone or tablet for Android™ up to 100’ away, so you have a fishfinder that’s as mobile as you are.

iBobber uses sophisticated sonar to locate fish down to 135’, with 2 fish sizes, while the intuitive app enables you to GPS tag favorite hotspots, map waterbed contours, and measures water temperature.

And you’ll love that you can save details of all your fishing adventures with the Trip Log, and share it all on social media. You’ll also love the Lunar Calendar, Fish and Strike Alarm, LED Beacon, Weather sync, and stunning graphics.



Manufacturer : IBOBBER
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS fish finder
  • Weights
    • Weight
    • 47 g
  • Implementation
    • Software
    • App for Android and iOS devices
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Measures
    • Ø
    • 59 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual