Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML A12 :: Multipoint plug, 12-pin, DIN 41622, silver-plated contacts

Item-No.: ML A12
€4,15
Category of goods: 1 = discountable

ML A12

  • Product Description
  • Technical information
  • General
    • Model
    • C 42334-A 41-A 5
    • Type
    • Male multipoint connector
    • Assembly
    • 2-row
    • Material
    • Silver-plated contacts
    • Pole number
    • 12
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Load limit
    • 450 V DC /380 V AC / 8.0 A
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 59 mm
    • Width
    • 15 mm
    • Height
    • 21.2 mm

Multipoint plug, 12-pin DIN 41622

Robust plug connector for media and control technology, systems, devices and apparatus. Silver-plated contacts.



Manufacturer : TYCO-ELECTRONICS
Factory number : C 42334-A 41-A 5
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • C 42334-A 41-A 5
    • Type
    • Male multipoint connector
    • Assembly
    • 2-row
    • Material
    • Silver-plated contacts
    • Pole number
    • 12
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Load limit
    • 450 V DC /380 V AC / 8.0 A
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 59 mm
    • Width
    • 15 mm
    • Height
    • 21.2 mm
Datasheet/manual