Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL K12 :: Housing, 12-pin F. male and female connectors. DIN 41622

Item-No.: GL K12
€11,30
Category of goods: 1 = discountable

GL K12

  • Product Description
  • Technical information
  • General
    • Model
    • C 42334-A 228-A 762
    • Type
    • Housing
    • Material
    • Polycarbonate
    • Pole number
    • 12
    • Temperatur max.
    • -55 … +155
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 66.5 mm
    • Width
    • 18.2 mm

Housing for DIN 41622 male and female connectors.

Without locking levers.



Manufacturer : TYCO-ELECTRONICS
Factory number : C 42334-A 228-A 762
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Model
    • C 42334-A 228-A 762
    • Type
    • Housing
    • Material
    • Polycarbonate
    • Pole number
    • 12
    • Temperatur max.
    • -55 … +155
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 66.5 mm
    • Width
    • 18.2 mm
Datasheet/manual