Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STIFTL. 31W :: Pin header, 31-pin, DIN 41617, PCB, angled

Item-No.: STIFTL. 31W
€2,45
Category of goods: 1 = discountable

STIFTL. 31W

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Angled
    • Pole number
    • 31
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm

Pin header, 31-pin, DIN 41617, PCB, angled



Manufacturer : CONEC
Factory number : 101A10119X
Package weight : 0.0085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Angled
    • Pole number
    • 31
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual