Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEDERLEISTE 21L :: Female multipoint connector, 21-pin, DIN 41617, soldering lugs,

Item-No.: FEDERLEISTE 21L
€1,99
Category of goods: 1 = discountable

FEDERLEISTE 21L

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Assembly
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 21
  • Interfaces
    • Connection
    • Soldering lugs
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm

Female multipoint connector, 21-pin, DIN 41617, soldering lugs, straight



Package weight : 0.0064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Assembly
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 21
  • Interfaces
    • Connection
    • Soldering lugs
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual