Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLR 96-2,5 :: Male Type R, 96 pin, 2,5 mm, THTR

Item-No.: MLR 96-2,5
€2,30
Category of goods: 1 = discountable

MLR 96-2,5

  • Product Description
  • Technical information
  • General
    • Mounting form
    • R
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 2.5 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 115-40065TH
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • R
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual