Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLQ 64-4,0 :: Male Type Q, 64 pin, 4 mm, solder

Item-No.: MLQ 64-4,0
€2,85
Category of goods: 1 = discountable

MLQ 64-4,0

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Q
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 64
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 4 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 119-40074
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Q
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 64
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 4 mm
Datasheet/manual