Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLC 32-3-90 :: Male Type C, 32 pin, 90°, 3,0 mm, THTR


MLC 32-3-90

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
    • Pole number
    • 32
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 103-40014TH
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
    • Pole number
    • 32
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
Datasheet/manual