Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-H 15 :: Multipoint plug 15 high-current contacts


ML-H 15

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H15
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 15
  • Interfaces
    • Row assignment
    • Z - D
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 93,925 mm
    • Width
    • 14.7 mm
    • Height
    • 25.1 mm

Multipoint plug 15 high-current contacts

The contacts are hard silver-plated and conform to quality level 1 regarding service life.

Please order high-current contacts separately!



Manufacturer : EPT
Factory number : 113-40060
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H15
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 15
  • Interfaces
    • Row assignment
    • Z - D
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 93,925 mm
    • Width
    • 14.7 mm
    • Height
    • 25.1 mm
Datasheet/manual