Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-H 11F :: Multipoint plug 11-pin, Faston connector

Item-No.: ML-H 11F
€4,50
Category of goods: 1 = discountable

ML-H 11F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H11
    • Type
    • Male multipoint connector
    • Technology
    • Faston connection
    • Design
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 11
  • Interfaces
    • Row assignment
    • B
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 11.1 mm
    • Height
    • 28.6 mm

Multipoint plug with Faston connector, 11-pin, type H11

Plug connector according to DIN 41612/IEC 603-2

The contacts are hard silver-plated and conform to quality level 1 regarding service life.

Developed for use in DIN 41494 construction systems (19-Technology), installation in a wide range of applications has been enabled by the many different designs:
- Connection between plug-in cards and backplane wiring
- Connection between two PCBs arranged one above the other
- Connection to peripheral devices with the cable housings as accessories
- As a transfer connector for external interfaces from the wiring side



Manufacturer : ERNI
Factory number : 233234
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H11
    • Type
    • Male multipoint connector
    • Technology
    • Faston connection
    • Design
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 11
  • Interfaces
    • Row assignment
    • B
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 11.1 mm
    • Height
    • 28.6 mm
Datasheet/manual