Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-H 11 :: Multipoint plug 11 high-current contacts

Item-No.: ML-H 11
€3,99
Category of goods: 1 = discountable

ML-H 11

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H11
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 11
  • Interfaces
    • Row assignment
    • B
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 11.1 mm
    • Height
    • 28.6 mm

Multipoint plug 11 high-current contacts

The contacts are hard silver-plated and conform to quality level 1 regarding service life.

Please order high-current contacts separately!



Manufacturer : ERNI
Factory number : 233235
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H11
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 11
  • Interfaces
    • Row assignment
    • B
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 11.1 mm
    • Height
    • 28.6 mm
Datasheet/manual