Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-C2 32W :: Multipoint plug 32-pin, angled, A ­ C, short

Item-No.: ML-C2 32W
€0,96
Category of goods: 1 = discountable

ML-C2 32W

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Pole number
    • 32
  • Interfaces
    • Row assignment
    • A - C
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Specification
    • 1/2 length of design C
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 53.36 mm
    • Width
    • 12.65 mm
    • Height
    • 11.1 mm
    • Content spacing
    • 2.54 mm

Angled multipoint plug in the short version, 32-pin, A ­ C, type C

Plug connector according to DIN 41612/IEC 603-2

Developed for use in DIN 41494 construction systems (19-Technology), installation in a wide range of applications has been enabled by the many different designs:
- Connection between plug-in cards and backplane wiring
- Connection between two PCBs arranged one above the other
- Connection to peripheral devices with the cable housings as accessories
- As a transfer connector for external interfaces from the wiring side

Length: 1/2 C
Base frames 2.54 mm
Gold-plated contact area
Connection area tin-plated
Performance level 2/400 mating cycles
PBT insulator.

(R) = inverted model for type C



Manufacturer : EPT
Factory number : 103-90014
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Pole number
    • 32
  • Interfaces
    • Row assignment
    • A - C
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Specification
    • 1/2 length of design C
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 53.36 mm
    • Width
    • 12.65 mm
    • Height
    • 11.1 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual