Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-C 48-3-90 :: Male Type C, 48 pin, 90°, 3,0 mm, THTR

Item-No.: ML-C 48-3-90
€1,55
Category of goods: 1 = discountable

ML-C 48-3-90

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
    • Pole number
    • 48
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 103-40024TH
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
    • Pole number
    • 48
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
Datasheet/manual