Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-R2 48W :: Female multipoint connector 48-pin, angled, A-B-C

Item-No.: FL-R2 48W
€1,55
Category of goods: 1 = discountable

FL-R2 48W

  • Product Description
  • Technical information
  • General
    • Mounting form
    • R
    • Type
    • Female multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • 1/2 length of design R
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 53.36 mm
    • Width
    • 12.65 mm
    • Height
    • 10.6 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 48-pin, angled, A-B-C

Short male multipoint connectors (1/2 length) of type R.

PTB insulator.



Manufacturer : EPT
Factory number : 116-90064
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • R
    • Type
    • Female multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • 1/2 length of design R
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 53.36 mm
    • Width
    • 12.65 mm
    • Height
    • 10.6 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual