Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-F 48G4 :: Female multipoint connector 48-pin, straight 4 mm, Z-B-D


FL-F 48G4

  • Product Description
  • Technical information
  • General
    • Mounting form
    • F
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • Z - B - D
    • Connection
    • 4.5 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 20.1 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 48-pin, straight 4 mm, Z-B-D

The advantages of type F are the high current carrying capacity (5.5 A at 20°) and high di-electric strength (1550 Veff).
PBT insulator



Manufacturer : EPT
Factory number : 110-40065
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • F
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • Z - B - D
    • Connection
    • 4.5 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 20.1 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual