0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-F 48G22 :: connector 48-pol, straight-22mm, Z-B-D

Item-No.: FL-F 48G22
€3,40
Category of goods: 1 = discountable

FL-F 48G22

  • Product Description
  • Technical information
  • General
    • Mounting form
    • F
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • Z - B - D
    • Connection
    • 22.0 mm print pin
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 20.1 mm
    • Content spacing
    • 2.54 mm
connector 48-pol, straight-22mm, Z-B-D


Manufacturer : EPT
Factory number : 110-40064
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • F
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • Z - B - D
    • Connection
    • 22.0 mm print pin
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 20.1 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual