Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-E 48G4 :: Female multipoint connector 48-pin, straight, A-C-E

Item-No.: FL-E 48G4
€2,75
Category of goods: 1 = discountable

FL-E 48G4

  • Product Description
  • Technical information
  • General
    • Mounting form
    • E
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - C - E
    • Connection
    • 4.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 15.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 5.08 mm

Straight female multipoint connector, 48-pin, A-C-E, type E

Plug connector according to DIN 41612/IEC 603-2

To achieve high air and creepage distances, rows A, C and E are fitted for the 48-pin plug connector of type E, rows B and D are free.

Designed for use in DIN 41494 mounting systems (19 technology), it can be used in a wide range of applications thanks to the many forms of installation:
- Connection between plug-in cards and rear wall wiring
- Connection between two PCBs arranged above one another
- Connection to peripheral devices with cable housings as accessories
- As an adapter plug for external interfaces on wiring side

Soldering pen length: 4 mm
Basic grid: 5.08 mm
Gold-plated contact area
Tin-plated connection area
Requirement level 2/400 mating cycles
PBT insulator

Included with delivery: female multipoint connector



Manufacturer : EPT
Factory number : 108-40064
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • E
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - C - E
    • Connection
    • 4.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 15.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 5.08 mm
Datasheet/manual