0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-C 96-3,4 :: Female Type C, 96 pin, 3,4 mm, THTR

Item-No.: FL-C 96-3,4
€1,99
Category of goods: 1 = discountable

FL-C 96-3,4

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3.4 mm
  • reliable and proven plugsystem
  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 304-40064-01TH
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3.4 mm
Datasheet/manual