Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-C 64G-THR :: Female multipoint connector 64-pin, straight, A-C, THR

Item-No.: FL-C 64G-THR
€1,99
Category of goods: 1 = discountable

FL-C 64G-THR

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Technology
    • THR-compatible
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 64
  • Interfaces
    • Row assignment
    • A - C
    • Connection
    • 2.9 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Codable
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm

Straight multipoint connector THR version, 64-pin, A-C, type C

Plug connector according to DIN 41612/IEC 603-2

Designed for use in DIN 41494 mounting systems (19 technology), it can be used in a wide range of applications thanks to the many forms of installation:
- Connection between plug-in cards and rear wall wiring
- Connection between two PCBs arranged above one another
- Connection to peripheral devices with cable housings as accessories
- As an adapter plug for external interfaces on wiring side

PCB pen length: 2.5 mm
Basic grid: 2.54 mm
Gold-plated contact area
Tin-plated connection area
Requirement level 2/400 mating cycles
PBT insulator
Plug housing colour: white


THR version (through hole reflow) is suitable for reflow soldering, thanks to the particularly high temperature resistance of
the plastic body (white)

(R) = inverted version for type C



Manufacturer : ERNI
Factory number : 224475
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Technology
    • THR-compatible
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 64
  • Interfaces
    • Row assignment
    • A - C
    • Connection
    • 2.9 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Codable
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual