Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERNI 173001 :: Housing for DIN 41612 strip, type C, D, H11, R, M

Item-No.: ERNI 173001
€10,95
Category of goods: 1 = discountable

ERNI 173001

  • Product Description
  • Technical information
  • General
    • Type
    • Hood
    • Design
    • For DIN 41612 strip types C, D, H11, R, M
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2

Housing for DIN 41612 strip types C, D, H11, R, M

Connector as per DIN 41612/IEC 603-2

Designed for use in DIN 41494 mounting systems (19 technology), it can be used in a wide range of applications as a result of the many forms of installation:
- Connection between plug-in cards and rear wall wiring
- Connection between two PCBs arranged above one another
- Connection to peripheral devices with cable housings as accessories
- As an adapter plug for external interfaces on wiring side

Cable outlet: 1
For types: C, D, H11, R, M
For housing width: 15.24 mm (3T)
Colour: grey



Manufacturer : ERNI
Factory number : 173001
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hood
    • Design
    • For DIN 41612 strip types C, D, H11, R, M
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
Datasheet/manual