• Mounting form
    • + more - less

  • Technology

  • Design
    • + more - less

  • Row assignment
    • + more - less

  • Assembly

  • Performance category

  • Material


  • Male Multipoint and F-Connectors DIN 41612

  • page :
  •  1 - 16 of  105  items. 
 

Mounting parts for mounting frame MSEBR 32 to 96-pin according to DIN EN 60603-2 ( DIN41612 )

Each set consists of:
2 perforated plates and 2 screws

Weight incl.:

0.006 kg

 
  • Type:

    Hood

  • Design:

    For DIN 41612 strips

  • Performance category:

    2/400 mating cycles

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Width:

    97.0 mm

  • Depth:

    67.0 mm

  • Height:

    15.0 mm

Weight incl.:

0.048 kg

 
  • Type:

    Hood

  • Design:

    For DIN 41612 strip types C, D, H11, R, M

  • Performance category:

    2/400 mating cycles

  • Protection class:

    According to DIN 41612/IEC 60603-2

Weight incl.:

0.061 kg

 
  • Type:

    Clip connector

  • Design:

    Straight

  • Row assignment:

    A - C

  • Performance category:

    2/400 mating cycles

  • Pole number:

    64

  • Specification:

    Cutting/clamping technology

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    10.6 mm

  • Height:

    16.0 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.017 kg

 
  • Type:

    Clip connector

  • Design:

    Straight

  • Row assignment:

    A - B - C

  • Performance category:

    2/400 mating cycles

  • Pole number:

    96

  • Specification:

    Cutting/clamping technology

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    10.6 mm

  • Height:

    16.0 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.012 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Technology:

    DIN 41612

  • Design:

    Straight

  • Connection:

    THTR

  • Pole number:

    64

  • Content spacing:

    2.5 mm

Weight incl.:

0.14 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Technology:

    DIN 41612

  • Design:

    Straight

  • Connection:

    THTR

  • Pole number:

    64

  • Content spacing:

    3.4 mm

Weight incl.:

0.005 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Technology:

    DIN 41612

  • Design:

    Straight

  • Connection:

    THTR

  • Pole number:

    64

  • Content spacing:

    4.6 mm

Weight incl.:

0.005 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Design:

    Straight

  • Row assignment:

    A - B

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    13.0 mm PCB terminal

  • Pole number:

    64

  • Specification:

    Codable

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    8.1 mm

  • Height:

    11.6 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.013 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Design:

    Straight

  • Row assignment:

    A - B

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    3.4 mm PCB terminal

  • Pole number:

    64

  • Specification:

    Codable

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    8.1 mm

  • Height:

    11.6 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.010 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Design:

    Straight

  • Row assignment:

    A - B

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    4.0 mm PCB terminal

  • Pole number:

    32

  • Specification:

    1/2 length of design B

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    54.36 mm

  • Width:

    8.1 mm

  • Height:

    11.6 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.005 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    B

  • Design:

    Straight

  • Row assignment:

    A - B

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    4.0 mm PCB terminal

  • Pole number:

    20

  • Specification:

    1/3 length of design B

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    39.00 mm

  • Width:

    8.1 mm

  • Height:

    11.6 mm

  • Content spacing:

    2.54 mm

Weight incl.:

0.004 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    C

  • Design:

    Straight

  • Row assignment:

    A - C

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    13.0 mm PCB terminal

  • Pole number:

    32

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    10.6 mm

  • Height:

    11.6 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.013 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    C

  • Design:

    Straight

  • Row assignment:

    A - C

  • Material:

    Gold-plated contacts/connection area tinned

  • Performance category:

    2/400 mating cycles

  • Connection:

    4.0 mm PCB terminal

  • Pole number:

    32

  • Protection class:

    According to DIN 41612/IEC 60603-2

  • Length:

    95.0 mm

  • Width:

    10.6 mm

  • Height:

    11.6 mm

  • Content spacing:

    5.08 mm

Weight incl.:

0.013 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    C

  • Technology:

    DIN 41612

  • Design:

    Straight

  • Connection:

    THTR

  • Pole number:

    64

  • Content spacing:

    2.5 mm

Weight incl.:

0.018 kg

 
  • Type:

    Female multipoint connector

  • Mounting form:

    C

  • Technology:

    DIN 41612

  • Design:

    Straight

  • Connection:

    THTR

  • Pole number:

    64

  • Content spacing:

    3.5 mm

Weight incl.:

0.018 kg