Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO 27175101 :: Pocket desktop magnifying glass with LED light

Item-No.: WEDO 27175101
€14,70
Category of goods: 1 = discountable

WEDO 27175101

  • Product Description
  • Technical information
  • General
    • Type
    • Table magnifier
    • Technology
    • 2 LEDs
    • Colour
    • Black/white
  • Implementation
    • Lens
    • 47 x 52 mm

This foldable desktop magnifying glass means you always have both hands free for delicate household tasks or hobbies.

It makes objects look 3x larger and 2 separate LED lamps let you choose between light with a wide or narrow cone. You can position it quickly via 3 joints and ensure the magnifying glass head is optimally aligned.

Putting it away again to save space is just as quick. With hinged lens cover.

The rectangular plastic lens measures 47 x 52 mm.
Dimensions: approx. 9.5 x 6.7 x 3.5 cm (folded).
Supplied with 3x 1.5 V AAA batteries.
Colour: white/black.



Manufacturer : WEDO
Factory number : 271 75101
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table magnifier
    • Technology
    • 2 LEDs
    • Colour
    • Black/white
  • Implementation
    • Lens
    • 47 x 52 mm
Datasheet/manual