Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUPE PINZETTE :: Trizette magnifying tweezers with LED lighting

Item-No.: LUPE PINZETTE
€9,15
Category of goods: 1 = discountable

LUPE PINZETTE

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying tweezers
    • Technology
    • LED
    • Design
    • 4-fold
  • Implementation
    • Lens
    • Ø 32 mm Linse
  • Measures
    • Length
    • 14 mm
    • Width
    • 4 mm
    • Height
    • 2 mm

Three extra bright LED lights that can be activated if required.

• 3.2-cm wide plastic lens with 4x magnification
• Dimensions 14 x 4 x 2 cm
• Colour: silver
• Weight: 27 g.



Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying tweezers
    • Technology
    • LED
    • Design
    • 4-fold
  • Implementation
    • Lens
    • Ø 32 mm Linse
  • Measures
    • Length
    • 14 mm
    • Width
    • 4 mm
    • Height
    • 2 mm
Datasheet/manual