Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL ZD-6015 LED :: Premium workshop magnifying glass lamp, 90 LEDs


LL ZD-6015 LED

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 9 W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Light flux maintenance
    • 490 lm
    • Switching Cycles
    • >100000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 9 W
  • Lighting
    • Rated lighting current
    • 700 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Make your workplace chic — white premium workshop magnifying glass lamp with 152 mm real glass lens in a new, sophisticated design with a super-flat head and new look.

Magnifying glass lamps support users during fine motor work in SMD technology, precision mechanics and optics. The distortion-free and eye-friendly 3-dioptre lens ensures sufficient magnification of the details in the workspace.

This magnifying glass lamp fulfils 2 functions:
• Shadow-free illumination of the work area by the LED ring lamp with diffuser
• Detailed magnification of small objects in the work area


• Glass lens with 3 dioptres and protective cap
• The plastic cover on the metal arm prevents risk of injury

• Energy saving due to LED technology, consumption only 9 W

• 90 ultra-efficient LEDs with diffuser, arranged in a ring
• Shadow-free illumination
• Internal spring and cable guide
• Heavy-duty fastening clamp with 5 - 60 mm opening
• Working radius: approx. 1 m

Special lamp, only for use as a work light, not suitable for room lighting!



Package weight : 3.541 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 125 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 9 W
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Light flux maintenance
    • 490 lm
    • Switching Cycles
    • >100000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 9 W
  • Lighting
    • Rated lighting current
    • 700 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual