reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL ZD-2014-2R :: 2 in 1 Magnifier Lamp 30 SMD LED

SAVE40%

LL ZD-2014-2R

  • Product Description
  • Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • 30 LEDs
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 600-mm real glass
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 6 W
  • Lamp properties
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Light flux maintenance
    • 392 lm
    • Switching Cycles
    • >100000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 6 W
  • Lighting
    • Rated lighting current
    • 560 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • flexible gooseneck design

  • 2.4 inch glass lens

  • Optical power: 3D

  • Lens fixing ring design for easier lens replacement

  • Low power consumption: 6W

  • Both weighted table base and clamp(incl.)

  • AC/DC adapter(incl.)

  • INPUT: 100-240V AC 50~60Hz

  • OUTPUT: 20V 300mA

  • Luminous flux: 560 Lumen



Package weight : 1.592 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED magnifying lamp
    • Technology
    • 30 LEDs
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Implementation
    • Lens
    • 600-mm real glass
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 6 W
  • Lamp properties
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Light flux maintenance
    • 392 lm
    • Switching Cycles
    • >100000
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Nominal capacity
    • 6 W
  • Lighting
    • Rated lighting current
    • 560 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual